-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-6-2176615-7
|
Mouser Electronics | Wirewound Resistors - SMD SMQW1W 56R 5% RoHS: Compliant | 0 |
|
$0.1960 / $0.2060 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1969 | Buy Now |
DISTI #
AMP6-2176615-7
|
Heilind Electronics | SMQW1W 56R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2060 / $0.3150 | Buy Now |
DISTI #
AMP6-2176615-7
|
Interstate Connecting Components | SMQW1W 56R 5% | 0 |
|
Buy Now | |
DISTI #
6-2176615-7
|
Avnet Abacus | 6-2176615-7, SMQW1W 56R 5% (Alt: 6-2176615-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2060 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy