Part Details for 6-2176564-6 by TE Connectivity
Overview of 6-2176564-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6-2176564-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176564-6
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 6-2176564-6) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2103 / $0.2374 | Buy Now |
DISTI #
279-6-2176564-6
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 470R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2090 / $0.2220 | Order Now |
DISTI #
73988216
|
RS | 3430 A3 1 PERCENT 470R 100ppm 4k RL | TE Connectivity 6-2176564-6 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2680 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
DISTI #
AMP6-2176564-6
|
Heilind Electronics | 3430 A3 1% 470R 100PPM 4K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A3 1% 470R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
DISTI #
AMP6-2176564-6
|
Interstate Connecting Components | 3430 A3 1% 470R 100PPM 4K RL | 0 |
|
Buy Now | |
DISTI #
6-2176564-6
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 6-2176564-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 470R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
Part Details for 6-2176564-6
6-2176564-6 CAD Models
6-2176564-6 Part Data Attributes
|
6-2176564-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176564-6
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |