There are no models available for this part yet.
Overview of 6-2176451-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-2176451-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-2176451-4
|
Avnet Americas | Res Thin Film 226Ohm 0.1% 31.25mW 25ppm/°C 2-Pin 0201 SMD T/R - Tape and Reel (Alt: 6-2176451-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2352 / $0.2656 | Buy Now | |
DISTI #
279-6-2176451-4
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 226R 0.1% 25ppm 1K RL | 0 |
|
$0.2370 / $0.7600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2380 | Buy Now | ||
DISTI #
AMP6-2176451-4
|
Heilind Electronics | CPF 0201 226R 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.2534 / $0.3011 | Buy Now | |
Onlinecomponents.com | CPF 0201 226R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2187 / $0.3018 | Buy Now | ||
DISTI #
AMP6-2176451-4
|
Interstate Connecting Components | CPF 0201 226R 0.1% 25PPM 1K RL | 0 |
|
$0.2534 / $0.3011 | Buy Now | |
Master Electronics | CPF 0201 226R 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.2187 / $0.3018 | Buy Now |
CAD Models for 6-2176451-4 by TE Connectivity
Part Data Attributes for 6-2176451-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
.58mm x .29mm x .23mm
|
Rated Power Dissipation (P)
|
0.031 W
|
Rated Temperature
|
70 °C
|
Resistance
|
226 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
15 V
|