-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176412-5
|
Avnet Americas | Resistor Power Metal Oxide Film 2.4kOhm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 6-2176412-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1640 | Buy Now |
DISTI #
AMP6-2176412-5
|
Heilind Electronics | 5W XSM M/OX 5% 2K4 | Americas - 0 in Stock |
|
$0.1929 / $0.1988 | Buy Now |
|
Onlinecomponents.com | 5W XSM M/OX 5% 2K4 RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now |
DISTI #
ROX5SSJ2K4
|
TME | Resistor: metal oxide, 2.4kΩ, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2360 | RFQ |
DISTI #
AMP6-2176412-5
|
Interstate Connecting Components | 5W XSM M/OX 5% 2K4 | 0 |
|
$0.1929 / $0.1988 | Buy Now |
DISTI #
000000000006007027
|
Sager | Metal Oxide Resistors 5W XSM M/OX 5% 2K4 Min Qty: 4000 | 0 |
|
$0.1822 / $0.1874 | Buy Now |
|
Master Electronics | 5W XSM M/OX 5% 2K4 RoHS: Compliant | 0 |
|
$0.1524 / $0.2116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176412-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176412-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for 6-2176412-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-2176412-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2176412-5 | Fixed Resistor | TE Connectivity | 6-2176412-5 vs 2-2176412-5 |