-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 4W, 8200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9320
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 4W, 8200000Ohm, 250V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 2817 |Amp Te Connectivity 6-2176401-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.6900 / $0.8340 | Buy Now |
DISTI #
6-2176401-8
|
Avnet Americas | SMD Chip Resistor, 8.2 MOhm, ? 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176401-8) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4849 / $0.5034 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
AMP6-2176401-8
|
Heilind Electronics | 3540 8M2 1% | Americas - 0 in Stock |
|
$0.6367 / $0.6462 | Buy Now |
|
Onlinecomponents.com | 3540 8M2 1% RoHS: Compliant |
2000 Partner Stock |
|
$0.5280 / $0.6380 | Buy Now |
DISTI #
73598033
|
Verical | Res Thick Film 2817 8.2M Ohm 1% 4W ±100ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.6000 | Buy Now |
DISTI #
621764018-TEC
|
TME | Resistor: thick film | 2000 |
|
Buy Now | |
DISTI #
AMP6-2176401-8
|
Interstate Connecting Components | 3540 8M2 1% | 0 |
|
$0.6367 / $0.6462 | Buy Now |
DISTI #
000000000006142367
|
Sager | Thick Film Resistors - SMD 3540 8M2 1% Min Qty: 2000 | 0 |
|
$0.7216 | Buy Now |
DISTI #
6-2176401-8
|
Avnet Abacus | SMD Chip Resistor, 8.2 MOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 6-2176401-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176401-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176401-8
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 8200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |