-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5365
|
Newark | Melf Resistors Metal Film Resistor Melf 10K 207 |Amp Te Connectivity 6-2176316-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
6-2176316-2
|
Avnet Americas | Surface Mount MELF Resistor, 10 kOhm, ? 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 6-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0598 / $0.0675 | Buy Now |
|
Future Electronics | MELF SMA_A 10K 1% 50PPM 0207 1W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0570 / $0.0644 | Buy Now |
DISTI #
AMP6-2176316-2
|
Heilind Electronics | MELF SMA_A 10K 1% 50PPM 0207 1 | Americas - 0 in Stock |
|
$0.0681 / $0.0909 | Buy Now |
|
Onlinecomponents.com | MELF SMA_A 10K 1% 50PPM 0207 1W RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
DISTI #
29499679
|
Verical | Res Thin Film 0207(2309) 10K Ohm 1% 1W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 128000 |
|
$0.0547 / $0.0673 | Buy Now |
DISTI #
AMP6-2176316-2
|
Interstate Connecting Components | MELF SMA_A 10K 1% 50PPM 0207 1 | 0 |
|
$0.0681 / $0.0909 | Buy Now |
DISTI #
6-2176316-2
|
Avnet Abacus | Surface Mount MELF Resistor, 10 kOhm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: 6-2176316-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402207528
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 128000 |
|
$0.0600 / $0.0695 | Buy Now |
|
Master Electronics | MELF SMA_A 10K 1% 50PPM 0207 1W RoHS: Compliant | 0 |
|
$0.0520 / $0.0819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176316-2
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5.9mm x 2.2mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |