-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1.5W, 220000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-2176246-5 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4314510
|
Farnell | SURFACE MOUNT RESISTORS RoHS: Compliant Min Qty: 4000 Lead time: 1 Weeks, 2 Days Container: Each | 3920 |
|
$0.5872 / $0.6245 | Buy Now |
DISTI #
6-2176246-5
|
Avnet Americas | CRGS2512 5% 220K - Tape and Reel (Alt: 6-2176246-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.3508 / $0.3748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | CRGS2512 5% 220K RoHS: Compliant |
3920 Partner Stock |
|
$0.3796 / $0.8320 | Buy Now |
|
Master Electronics | CRGS2512 5% 220K RoHS: Compliant |
3920 Partner Stock |
|
$0.3796 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176246-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176246-5
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 220000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |