Part Details for 6-2176068-4 by TE Connectivity
Overview of 6-2176068-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176068-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-2176068-4
|
Avnet Americas | SMD Chip Resistor, 23.7 kOhm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176068-4) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-2176068-4
|
Avnet Abacus | SMD Chip Resistor, 23.7 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 6-2176068-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 6-2176068-4
6-2176068-4 CAD Models
6-2176068-4 Part Data Attributes
|
6-2176068-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176068-4
TE Connectivity
RES SMD 23.7K OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |