-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SM,HD,ST,032,084,06,SN,Y,11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7622
|
Newark | Strada Mesa, hd, st,032,084,06,sn, y,11 |Te Connectivity 6-2057470-1 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8500 | Buy Now |
DISTI #
A117720-ND
|
DigiKey | CONN DIFF ARRAY PLG 193P PCB TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
446 In Stock |
|
$25.6125 / $31.9700 | Buy Now |
DISTI #
6-2057470-1
|
Avnet Americas | SM,HD,ST,032,084,06,SN,Y,11 - Bulk (Alt: 6-2057470-1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$33.7564 | Buy Now |
DISTI #
571-6-2057470-1
|
Mouser Electronics | High Speed / Modular Connectors SMHDST03208406SNY11 RoHS: Compliant | 0 |
|
$40.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 240 Lead time: 14 Weeks Container: Box | 0Box |
|
$33.1000 | Buy Now |
DISTI #
AMP6-2057470-1
|
Heilind Electronics | SMHDST03208406SNY11 | Americas - 0 in Stock |
|
$41.3681 | Buy Now |
|
Onlinecomponents.com | STRADA MESA,HD,ST,032,084,06,SN,Y,11 RoHS: Compliant | 0 |
|
$35.6500 / $104.6400 | Buy Now |
DISTI #
AMP6-2057470-1
|
Interstate Connecting Components | SMHDST03208406SNY11 | 0 |
|
$41.3681 | Buy Now |
DISTI #
000000000003845300
|
Sager | High Speed / Modular Connectors SMHDST03208406SNY11 Min Qty: 24 | 0 |
|
$46.8800 | Buy Now |
DISTI #
6-2057470-1
|
Avnet Abacus | (Alt: 6-2057470-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2057470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2057470-1
TE Connectivity
SM,HD,ST,032,084,06,SN,Y,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.05 inch | |
Body Depth | 0.424 inch | |
Body Length | 1.8 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S193P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.06 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 6 V | |
Reference Standard | UL | |
Terminal Length | 0.057 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 199 | |
UL Flammability Code | 94V-0 |