Part Details for 6-2007827-4 by TE Connectivity
Overview of 6-2007827-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6-2007827-4
6-2007827-4 CAD Models
6-2007827-4 Part Data Attributes
|
6-2007827-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2007827-4
TE Connectivity
HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.819 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.508 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 6-2007827-4
This table gives cross-reference parts and alternative options found for 6-2007827-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-2007827-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-2007827-4 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 5-2007827-4 |
4-2007827-2 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 4-2007827-2 |
3-2007829-5 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 3-2007829-5 |
5-2007827-2 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 5-2007827-2 |
3-2007827-3 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 3-2007827-3 |
2-2007827-2 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 2-2007827-2 |
76155-1614 | Molex | $18.1344 | Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, | 6-2007827-4 vs 76155-1614 |
7-2007829-5 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 7-2007829-5 |
4-2007829-3 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 4-2007829-3 |
5-2007827-6 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,192 CONTACTS,PIN,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | 6-2007827-4 vs 5-2007827-6 |