Part Details for 6-1981982-1 by TE Connectivity
Overview of 6-1981982-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1981982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8690
|
Newark | .6Fhp06H160Sgig30/Sntrse |Te Connectivity 6-1981982-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC9747
|
Newark | .6Fhp06H.160.s.gig.30/Sn.tr.se |Amp Te Connectivity 6-1981982-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1700 / $8.2000 | Buy Now |
DISTI #
6-1981982-1-ND
|
DigiKey | CONN PLUG 160POS SMD GOLD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Board to Board PL 160 POS 0.6mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$4.9700 / $5.8500 | Buy Now |
DISTI #
TE Connectivity 6-1981982-1
|
PEI Genesis | Board Connector 160 Contact(s | 0 |
|
Buy Now | |
DISTI #
6-1981982-1
|
Avnet Abacus | EMBOSS ASSY FH0.6 PLG GPLT PLT (Alt: 6-1981982-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board PL 160 POS 0.6mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$4.9700 / $5.8500 | Buy Now |
Part Details for 6-1981982-1
6-1981982-1 CAD Models
6-1981982-1 Part Data Attributes
|
6-1981982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1981982-1
TE Connectivity
Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.215 inch | |
Body Length | 2.154 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 6-1981982-1
This table gives cross-reference parts and alternative options found for 6-1981982-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1981982-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90793-004 | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug | Amphenol FCi | 6-1981982-1 vs 90793-004 |
90793-001 | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug | Amphenol FCi | 6-1981982-1 vs 90793-001 |
90793-002 | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug, | Amphenol Communications Solutions | 6-1981982-1 vs 90793-002 |
90793-001 | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug, | Amphenol Communications Solutions | 6-1981982-1 vs 90793-001 |
90793-002 | Board Connector, 160 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug | Amphenol FCi | 6-1981982-1 vs 90793-002 |