-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P, RAST 5 Tab Header, THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-1971896-2-ND
|
DigiKey | 2P, RAST 5 TAB HEADER, THV Min Qty: 3200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4527 | Buy Now |
DISTI #
6-1971896-2
|
Avnet Americas | Power Connector Plug 2 Position Straight Through Hole - Bulk (Alt: 6-1971896-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.4447 / $0.5020 | Buy Now |
DISTI #
571-6-1971896-2
|
Mouser Electronics | Headers & Wire Housings 2P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.4220 | Buy Now |
DISTI #
AMP6-1971896-2
|
Heilind Electronics | 2P, RAST 5 TAB HEADER, THV | Americas - 0 in Stock |
|
$0.4438 / $0.5352 | Buy Now |
|
Onlinecomponents.com | 2P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4451 / $0.9323 | Buy Now |
DISTI #
AMP6-1971896-2
|
Interstate Connecting Components | 2P, RAST 5 TAB HEADER, THV | 0 |
|
$0.4438 / $0.5352 | Buy Now |
|
Master Electronics | 2P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4451 / $0.9323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1971896-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1971896-2
TE Connectivity
2P, RAST 5 Tab Header, THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.58 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |