-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM9299
|
Newark | Ptl 3X3 Plug Hsg High Temp Key B Red |Amp Te Connectivity 6-1971876-3 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2600 |
|
$0.6000 / $0.6790 | Buy Now |
DISTI #
99X7618
|
Newark | Ptl 3X3 Plug Hsg High Temp Key B Red |Te Connectivity 6-1971876-3 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.5190 | Buy Now |
DISTI #
2266-6-1971876-3-ND
|
DigiKey | CONN PLUG HSG 9POS 6.00MM Min Qty: 150 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
6-1971876-3-ND
|
DigiKey | CONN PLUG HSG 9POS 6.00MM Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5044 | Buy Now |
DISTI #
6-1971876-3
|
Avnet Americas | 3X3 PLUG HOUSING KEY B LGR - Bulk (Alt: 6-1971876-3) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3819 | Buy Now |
DISTI #
571-6-1971876-3
|
Mouser Electronics | Heavy Duty Power Connectors PTL 3X3 PLUG KEY B RED RoHS: Compliant | 0 |
|
$0.4700 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3820 | Buy Now |
DISTI #
AMP6-1971876-3
|
Heilind Electronics | PTL 3X3 PLUG HSG HIGH TEMP KEY | Americas - 0 in Stock |
|
$0.4746 / $0.4989 | Buy Now |
|
Onlinecomponents.com | PTL 3X3 PLUG HSG HIGH TEMP KEY B RED RoHS: Compliant |
2600 Partner Stock |
|
$0.4176 / $0.6237 | Buy Now |
DISTI #
65692144
|
Verical | PLUG HOUSING TRIPLE ROW POWER TRIPLE LOCK RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 2600 |
|
$0.4200 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1971876-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1971876-3
TE Connectivity
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.854 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |