-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 3600ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879621-2
|
Avnet Americas | Resistor, 3.6 kOhm, ? 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 6-1879621-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.3821 / $0.4599 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4050 | Buy Now |
DISTI #
AMP6-1879621-2
|
Heilind Electronics | H4P 3K6 1% 50PPM | Americas - 0 in Stock |
|
$0.4402 / $0.5141 | Buy Now |
|
Onlinecomponents.com | H4P 3K6 1% 50PPM RoHS: Compliant | 0 |
|
$0.3873 / $0.5223 | Buy Now |
DISTI #
AMP6-1879621-2
|
Interstate Connecting Components | H4P 3K6 1% 50PPM | 0 |
|
$0.4402 / $0.5141 | Buy Now |
DISTI #
6-1879621-2
|
Avnet Abacus | Resistor, 3.6 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 6-1879621-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4P 3K6 1% 50PPM RoHS: Compliant | 0 |
|
$0.3873 / $0.5223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879621-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879621-2
TE Connectivity
Fixed Resistor, Thin Film, 1W, 3600ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |