-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 2550000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879537-5
|
Avnet Americas | Res Thick Film 2010 2.55M Ohm 1% 1/2W ?200ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 6-1879537-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1255 | Buy Now |
DISTI #
AMP6-1879537-5
|
Heilind Electronics | CRGV2010 1% 2M55 3000V | Americas - 0 in Stock |
|
$0.1476 / $0.1498 | Buy Now |
|
Onlinecomponents.com | CRGV2010 1% 2M55 3000V RoHS: Compliant | 0 |
|
$0.1246 / $0.2609 | Buy Now |
DISTI #
AMP6-1879537-5
|
Interstate Connecting Components | CRGV2010 1% 2M55 3000V | 0 |
|
$0.1476 / $0.1498 | Buy Now |
DISTI #
000000000003007214
|
Sager | Thick Film Resistors - SMD CRGV2010 1% 2M55 3000V Min Qty: 4000 | 0 |
|
$0.1673 | Buy Now |
DISTI #
6-1879537-5
|
Avnet Abacus | Res Thick Film 2010 2.55M Ohm 1% 1/2W �200ppm/�C Molded SMD SMD T/R (Alt: 6-1879537-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGV2010 1% 2M55 3000V RoHS: Compliant | 0 |
|
$0.1246 / $0.2609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879537-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879537-5
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 2550000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |