-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879527-5
|
Avnet Americas | Res Thick Film 2512 619K Ohm 1% 2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 6-1879527-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1838 / $0.2013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1824 | Buy Now |
DISTI #
AMP6-1879527-5
|
Heilind Electronics | CRGH2512 1% 619K 2W | Americas - 0 in Stock |
|
$0.2146 / $0.2178 | Buy Now |
|
Onlinecomponents.com | CRGH2512 1% 619K 2W RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
DISTI #
AMP6-1879527-5
|
Interstate Connecting Components | CRGH2512 1% 619K 2W | 0 |
|
$0.2146 / $0.2178 | Buy Now |
DISTI #
000000000003007164
|
Sager | Thick Film Resistors - SMD CRGH2512 1% 619K 2W Min Qty: 4000 | 0 |
|
$0.2432 | Buy Now |
DISTI #
6-1879527-5
|
Avnet Abacus | Res Thick Film 2512 619K Ohm 1% 2W �100ppm/�C Molded SMD SMD T/R (Alt: 6-1879527-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH2512 1% 619K 2W RoHS: Compliant | 0 |
|
$0.1811 / $0.3794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879527-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879527-5
TE Connectivity
Fixed Resistor, Thick Film, 2W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |