Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
SMD Chip Resistor, 470 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-1879501-5)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
12 Weeks, 1 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
8000
Package Multiple:
8000
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$0.1151
|
Buy Now
|
|
|
Heilind Electronics
|
CRGH2512 5% 470R 2W
|
Americas - 0 in Stock
|
-
8,000
$0.1395
-
12,000
$0.1374
-
56,000
$0.1354
|
$0.1354 / $0.1395
|
Buy Now
|
|
|
Onlinecomponents.com
|
CRGH2512 5% 470R 2W
RoHS:
Compliant
|
8000 In Stock
|
-
4,000
$0.1334
-
8,000
$0.1314
-
12,000
$0.1261
-
28,000
$0.1211
-
52,000
$0.1193
-
100,000
$0.1168
-
152,000
$0.1150
|
$0.1150 / $0.1334
|
Buy Now
|
|
|
TME
|
Resistor: thick film, SMD, 2512, 470Ω, 2W, ±5%, CRGH
Min Qty:
8000
|
0
|
|
$0.1550
|
RFQ
|
|
|
Interstate Connecting Components
|
CRGH2512 5% 470R 2W
|
0
|
-
8,000
$0.1395
-
12,000
$0.1374
-
56,000
$0.1354
|
$0.1354 / $0.1395
|
Buy Now
|
|
DISTI #
000000000003006903
|
Sager
|
Thick Film Resistors - SMD 470 OHM 5% 2W
Min Qty:
8000
|
0
|
-
8,000
$0.1315
-
12,000
$0.1279
|
$0.1279 / $0.1315
|
Buy Now
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 470 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-1879501-5)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
CRGH2512 5% 470R 2W
RoHS:
Compliant
|
8000 In Stock
|
-
4,000
$0.1334
-
8,000
$0.1314
-
12,000
$0.1261
-
28,000
$0.1211
-
52,000
$0.1193
-
100,000
$0.1168
-
152,000
$0.1150
|
$0.1150 / $0.1334
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 2W, 470ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
VS
-