Part Details for 6-1879417-8 by TE Connectivity
Overview of 6-1879417-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1879417-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879417-8
|
Avnet Americas | SMD Chip Resistor, 604 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879417-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now |
DISTI #
AMP6-1879417-8
|
Heilind Electronics | CPF0603 604K 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now |
|
Onlinecomponents.com | CPF0603 604K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
DISTI #
CPF0603B604KE1
|
TTI | Thin Film Resistors - SMD CPF0603 604K 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1070 | Buy Now |
DISTI #
AMP6-1879417-8
|
Interstate Connecting Components | CPF0603 604K 0.1% 25PPM 1K RL | 0 |
|
$0.1144 / $0.1504 | Buy Now |
DISTI #
6-1879417-8
|
Avnet Abacus | SMD Chip Resistor, 604 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879417-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF0603 604K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0816 / $0.1286 | Buy Now |
Part Details for 6-1879417-8
6-1879417-8 CAD Models
6-1879417-8 Part Data Attributes
|
6-1879417-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879417-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |