-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879336-6
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879336-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
V72:2272_11764546
|
Arrow Electronics | Res Thin Film 0603 1.1K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1648 Container: Cut Strips | Americas - 5 |
|
$0.0188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0155 | Buy Now |
DISTI #
AMP6-1879336-6
|
Heilind Electronics | CPF 0603 1K1 1% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0166 / $0.0246 | Buy Now |
|
Onlinecomponents.com | CPF 0603 1K1 1% 50PPM 1K RL RoHS: Compliant |
6505 In Stock |
|
$0.0170 / $0.0285 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
DISTI #
CPF0603F1K1C1
|
TME | Resistor: thin film, SMD, 0603, 1.1kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0197 | RFQ |
DISTI #
AMP6-1879336-6
|
Interstate Connecting Components | CPF 0603 1K1 1% 50PPM 1K RL | 0 |
|
$0.0166 / $0.0246 | Buy Now |
DISTI #
6-1879336-6
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879336-6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1879336-6
|
IBS Electronics | Res Thin Film 0603 1.1K Ohm 1% 0.063W(1/16W) ±, 50ppm/°, C Pad SMD Medical T/R Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0166 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879336-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879336-6
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 1100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 6-1879336-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1879336-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTFR0603FTDY1101 | RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 1100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | 6-1879336-6 vs CTTFR0603FTDY1101 |