Part Details for 6-1879322-1 by TE Connectivity
Overview of 6-1879322-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1879322-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879322-1
|
Avnet Americas | 11mm Rotary Encoder Vertical 20mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 6-1879322-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$1.9748 / $2.2296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP6-1879322-1
|
Heilind Electronics | DP11 VER 20P 20DET 20F M7*5MM | Americas - 0 in Stock |
|
$2.3421 / $2.3770 | Buy Now |
|
Onlinecomponents.com | DP11 VER 20P 20DET 20F M7*5MM RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
DISTI #
AMP6-1879322-1
|
Interstate Connecting Components | DP11 VER 20P 20DET 20F M7*5MM | 0 |
|
$2.3421 / $2.3770 | Buy Now |
DISTI #
6-1879322-1
|
Avnet Abacus | 11mm Rotary Encoder Vertical 20mm Flatted Shaft 3-Pin (Alt: 6-1879322-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP11 VER 20P 20DET 20F M7*5MM RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for 6-1879322-1
6-1879322-1 CAD Models
6-1879322-1 Part Data Attributes
|
6-1879322-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879322-1
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.75mm x 11.7mm x 5.4mm | |
Resistor Type | POTENTIOMETER |