-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 1180ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1879223-5TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.063 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1260 | Buy Now |
DISTI #
3937-6-1879223-5TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.063 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1853 / $0.2300 | Buy Now |
DISTI #
6-1879223-5
|
Avnet Americas | SMD Chip Resistor, 1.18 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879223-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now |
DISTI #
AMP6-1879223-5
|
Heilind Electronics | CPF 0603 1K18 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now |
|
Onlinecomponents.com | CPF 0603 1K18 0.1% 25PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.0849 / $0.1355 | Buy Now |
DISTI #
81015537
|
Verical | Res Thin Film 0603 1.18K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1279 | Buy Now |
DISTI #
65674200
|
Verical | Res Thin Film 0603 1.18K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1180 | Buy Now |
DISTI #
618792235-TEC
|
TME | 6-1879223-5 Min Qty: 1000 | 4000 |
|
$0.1132 | Buy Now |
DISTI #
AMP6-1879223-5
|
Interstate Connecting Components | CPF 0603 1K18 0.1% 25PPM 1K RL | 0 |
|
$0.1144 / $0.1504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879223-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879223-5
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1180ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |