-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 22100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879215-6
|
Avnet Americas | Res Thin Film 0402 22.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 6-1879215-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1095 / $0.1236 | Buy Now |
|
Future Electronics | CPF Series 0402 22.1 kΩ ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
AMP6-1879215-6
|
Heilind Electronics | CPF 0402 22K1 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1249 / $0.1667 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 22.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.1202 / $0.1408 | Buy Now |
DISTI #
AMP6-1879215-6
|
Interstate Connecting Components | CPF 0402 22K1 0.1% 25PPM 1K RL | 0 |
|
$0.1249 / $0.1667 | Buy Now |
DISTI #
6-1879215-6
|
Avnet Abacus | Res Thin Film 0402 22.1K Ohm 0.1% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 6-1879215-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101945540
|
Chip1Stop | Res Thin Film 0402 22.1K Ohm 0.1% 0.063W(1/16W) ?25ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes | 2000 |
|
$0.2106 / $0.2588 | Buy Now |
|
Master Electronics | Res Thin Film 0402 22.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.1202 / $0.1408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879215-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879215-6
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 22100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |