Part Details for 6-1879129-6 by TE Connectivity
Overview of 6-1879129-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 6-1879129-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879129-6
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879129-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.2255 / $0.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
DISTI #
AMP6-1879129-6
|
Heilind Electronics | RN 0402 2K0 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
$0.2632 / $0.2711 | Buy Now |
|
Onlinecomponents.com | RN 0402 2K0 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now |
DISTI #
AMP6-1879129-6
|
Interstate Connecting Components | RN 0402 2K0 0.1% 10PPM 5K RL | 0 |
|
$0.2632 / $0.2711 | Buy Now |
DISTI #
6-1879129-6
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879129-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6-1879129-6
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 6-1879129-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0402 2K0 0.1% 10PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.2321 / $0.2557 | Buy Now |
Part Details for 6-1879129-6
6-1879129-6 CAD Models
6-1879129-6 Part Data Attributes
|
6-1879129-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879129-6
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 2000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |