Part Details for 6-179123-6 by TE's AMP
Overview of 6-179123-6 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1791-23 | Renesas Electronics Corporation | Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller |
Part Details for 6-179123-6
6-179123-6 CAD Models
6-179123-6 Part Data Attributes
|
6-179123-6
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
6-179123-6
TE's AMP
6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-179123-6
This table gives cross-reference parts and alternative options found for 6-179123-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-179123-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179123-6 | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 6-179123-6 vs 2-179123-6 |
CL543-1046-6-21 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Hirose Electric Co Ltd | 6-179123-6 vs CL543-1046-6-21 |
0-292173-6 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 6-179123-6 vs 0-292173-6 |
0-179123-6 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 6-179123-6 vs 0-179123-6 |
179123-6 | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 6-179123-6 vs 179123-6 |
CSI-0192-061R | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CST Master Electronic Co Ltd | 6-179123-6 vs CSI-0192-061R |
S6B-PH-SM3C-TB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | JST Manufacturing | 6-179123-6 vs S6B-PH-SM3C-TB |
DF3Z-6P-2H(51) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | 6-179123-6 vs DF3Z-6P-2H(51) |
DF3Z-6P-2H(20) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | 6-179123-6 vs DF3Z-6P-2H(20) |
6-179123-6 | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 6-179123-6 vs 6-179123-6 |