-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP U/P SGL ROW HDR ASSY V 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP6-178841-4
|
Heilind Electronics | AMP U/P SGL ROW HDR ASSY V 9P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP6-178841-4
|
Interstate Connecting Components | AMP U/P SGL ROW HDR ASSY V 9P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-178841-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-178841-4
TE Connectivity
AMP U/P SGL ROW HDR ASSY V 9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 11A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 11 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 6.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |