Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
11 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rj45 Over Usb W/ Led G/Y 30U Au |Te Connectivity 6-1775855-3
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$9.3400
|
Buy Now
|
|
|
DigiKey
|
CONN MOD JACK 8P8C R/A SHIELDED
Min Qty:
5000
Lead time:
12 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$8.1617
|
Buy Now
|
|
|
Avnet Americas
|
Conn RJ-45/USB F/F 8/4 POS 1.27mm/2mm Solder RA Thru-Hole 16 Terminal 1/1 Port Tray - Trays (Alt: 6-1775855-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
500
Lead time:
9 Weeks, 5 Days
Container:
Tray
|
0
|
-
5,000
$9.0106
-
6,000
$8.6188
-
11,000
$8.2270
|
$8.2270 / $9.0106
|
Buy Now
|
|
|
Mouser Electronics
|
Modular Connectors / Ethernet Connectors RJ45 OVER USB W/ LED G/Y 30U AU
RoHS:
Compliant
|
0
|
|
$8.1600
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
500
Lead time:
10 Weeks
Container:
Tray
|
0Tray
|
|
$7.6900
|
Buy Now
|
|
|
Heilind Electronics
|
RJ45 OVER USB W/ LED G/Y 30U
|
Americas - 0 in Stock
|
|
$9.6021
|
Buy Now
|
|
|
Onlinecomponents.com
|
RJ45 OVER USB W/ LED G/Y 30u" Au
RoHS:
Compliant
|
0
|
-
1,250
$24.2900
-
2,500
$12.4100
-
3,750
$8.4400
-
5,000
$8.2800
|
$8.2800 / $24.2900
|
Buy Now
|
|
|
Interstate Connecting Components
|
RJ45 OVER USB W/ LED G/Y 30U
|
0
|
|
$9.6021
|
Buy Now
|
|
|
Avnet Abacus
|
Conn RJ-45/USB F/F 8/4 POS 1.27mm/2mm Solder RA Thru-Hole 16 Terminal 1/1 Port Tray (Alt: 6-1775855-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
500
Lead time:
11 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
Conn RJ-45/USB F/F 8/4 POS 1.27mm/2mm Solder RA Thru-Hole 16 Terminal 1/1 Port Tray (Alt: 6-1775855-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Lead time:
13 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
RJ45 OVER USB W/ LED G/Y 30u" Au
RoHS:
Compliant
|
0
|
-
1,250
$24.2900
-
2,500
$12.4100
-
3,750
$8.4400
-
5,000
$8.2800
|
$8.2800 / $24.2900
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Telecom and Datacom Connector, 8+4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
VS
-