Part Details for 6-1761617-5 by TE Connectivity
Overview of 6-1761617-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1761617-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9695
|
Newark | Connectors Bga 15H Rec 296P Smt |Amp Te Connectivity 6-1761617-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$63.4300 | Buy Now |
DISTI #
19R4829
|
Newark | Step-Z 15Mm Rcpt 296P Lf |Amp Te Connectivity 6-1761617-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6500 / $55.5000 | Buy Now |
DISTI #
A99351-ND
|
DigiKey | CONN DIFF ARRAY RCPT 296POS SMD Min Qty: 1 Lead time: 25 Weeks Container: Tray |
94 In Stock |
|
$53.3600 | Buy Now |
DISTI #
6-1761617-5
|
Avnet Americas | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 6-1761617-5) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
$50.3729 / $60.6183 | Buy Now |
DISTI #
571-6-1761617-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors BGA 15H REC 296P SMT RoHS: Compliant | 0 |
|
$60.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$50.2300 | Buy Now |
DISTI #
AMP6-1761617-5
|
Heilind Electronics | STEP-Z RCPT 15MM 296P LF ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STEP-Z RCPT 15MM 296P LF ST RoHS: Compliant |
400 Partner Stock |
|
$52.0500 / $54.1500 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR, RECEPTACLE | 41 |
|
$45.2070 / $48.9743 | Buy Now |
DISTI #
6-1761617-5
|
Avnet Americas | Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray - Trays (Alt: 6-1761617-5) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
$50.3729 / $60.6183 | Buy Now |