Part Details for 6-175710-2 by TE Connectivity
Overview of 6-175710-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 6-175710-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-175710-2-ND
|
DigiKey | CONN D-TYPE PLUG 40P VERT KINKED Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 6-175710-2
6-175710-2 CAD Models
6-175710-2 Part Data Attributes
|
6-175710-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-175710-2
TE Connectivity
40 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.287 inch | |
Body Depth | 0.106 inch | |
Body Length | 1.256 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-175710-2
This table gives cross-reference parts and alternative options found for 6-175710-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-175710-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N10240-6202PC | 40 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 6-175710-2 vs N10240-6202PC |
HHR040ST29C1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | 6-175710-2 vs HHR040ST29C1 |
HGR040ST29J1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 6-175710-2 vs HGR040ST29J1 |
HGR040ST29BS1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 6-175710-2 vs HGR040ST29BS1 |
HFR040ST29JS1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 6-175710-2 vs HFR040ST29JS1 |
HJR040ST29BS1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 6-175710-2 vs HJR040ST29BS1 |
6-174213-2 | 40 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 6-175710-2 vs 6-174213-2 |
311-040SM29C | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, IDC Terminal, #4-40, Receptacle | Thomas & Betts | 6-175710-2 vs 311-040SM29C |
HHR040ST29NS1 | D Type Connector, 40 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Plug | Thomas & Betts | 6-175710-2 vs HHR040ST29NS1 |
N10240-6212PC | 40 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | 3M Electronics | 6-175710-2 vs N10240-6212PC |