There are no models available for this part yet.
Overview of 6-1755148-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6-1755148-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1755148-8
|
Avnet Americas | - Bulk (Alt: 6-1755148-8) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006004113
|
Sager | TE Connectivity 7012OHX=RLY,STD,ON,2P,24VDC,30M,X | 0 |
|
Buy Now |
CAD Models for 6-1755148-8 by TE Connectivity
Part Data Attributes for 6-1755148-8 by TE Connectivity
6-1755148-8
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Mounting Feature
|
PANEL MOUNT
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
ON-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Want to compare parts?
-
6-1755148-8TE ConnectivityOn-Delay Relay, 2 Form C, DPDT-CO, 24VDC (Coil), DC Input, Panel MountVS
-