Part Details for 6-174218-3 by TE Connectivity
Overview of 6-174218-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 6-174218-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7641
|
Newark | Amplimite 050 Cap Assy H 50P |Amp Te Connectivity 6-174218-3 Min Qty: 4368 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 | Buy Now |
DISTI #
6-174218-3-ND
|
DigiKey | CONN D-TYPE CAP 50POS R/A SLDR Min Qty: 4368 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5674 | Buy Now |
DISTI #
6-174218-3
|
Avnet Americas | Conn D-Subminiature HDR 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 6-174218-3) RoHS: Not Compliant Min Qty: 4368 Package Multiple: 1456 Container: Bulk | 0 |
|
$10.0572 / $11.3549 | Buy Now |
DISTI #
571-6-174218-3
|
Mouser Electronics | D-Sub Standard Connectors AMPLIMITE 050 CAP ASSY H 50P | 0 |
|
$10.5600 | Order Now |
DISTI #
AMP6-174218-3
|
Heilind Electronics | AMPLIMITE 050 CAP ASSY H 50P | Americas - 0 in Stock |
|
$11.9275 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE 050 CAP ASSY H 50P RoHS: Compliant | 0 |
|
$10.2800 / $30.1700 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$8.6800 / $12.2063 | Buy Now | |
DISTI #
AMP6-174218-3
|
Interstate Connecting Components | AMPLIMITE 050 CAP ASSY H 50P | 0 |
|
$11.9275 | Buy Now |
|
Master Electronics | AMPLIMITE 050 CAP ASSY H 50P RoHS: Compliant | 0 |
|
$10.2800 / $30.1700 | Buy Now |
Part Details for 6-174218-3
6-174218-3 CAD Models
6-174218-3 Part Data Attributes
|
6-174218-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-174218-3
TE Connectivity
50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.306 inch | |
Body Depth | 0.481 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Size | 5/D | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |