Part Details for 6-173488-9 by TE Connectivity
Overview of 6-173488-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 6-173488-9
6-173488-9 CAD Models
6-173488-9 Part Data Attributes
|
6-173488-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-173488-9
TE Connectivity
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1, CABLE LENGTH: 690MM, MALE-MALE, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |