-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 164 Contact(s), Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1734774-5-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 3600 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2915 | Buy Now |
DISTI #
6-1734774-5
|
Avnet Americas | PCI EXP 3.1L 164 POS BLK 15U - Trays (Alt: 6-1734774-5) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$2.1313 / $2.4063 | Buy Now |
DISTI #
571-6-1734774-5
|
Mouser Electronics | PCI Express / PCI Connectors 164 POS BLK 15u" PCI EXP 3.1L RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
AMP6-1734774-5
|
Heilind Electronics | PCI EXP 3.1L 164 POS BLK 15U | Americas - 0 in Stock |
|
$2.5277 | Buy Now |
|
Onlinecomponents.com | PCI EXP 3.1L 164 POS BLK 15u" RoHS: Compliant | 0 |
|
$2.2000 / $6.1900 | Buy Now |
DISTI #
AMP6-1734774-5
|
Interstate Connecting Components | PCI EXP 3.1L 164 POS BLK 15U | 0 |
|
$2.5277 | Buy Now |
|
Master Electronics | PCI EXP 3.1L 164 POS BLK 15u" RoHS: Compliant | 0 |
|
$2.2000 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1734774-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1734774-5
TE Connectivity
Card Edge Connector, 164 Contact(s), Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.504 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 |