Part Details for 6-1634004-0 by TE Connectivity
Overview of 6-1634004-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1634004-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0563
|
Newark | Mmcx Str. Jack Crimp Gold, Rg174 |Te Connectivity 6-1634004-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
6-1634004-0-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SOLDER Min Qty: 3000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3226 | Buy Now |
DISTI #
6-1634004-0
|
Avnet Americas | Conn MMCX F Crimp ST Cable Mount Gold Tray - Bulk (Alt: 6-1634004-0) Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$3.0903 / $3.4891 | Buy Now |
DISTI #
571-6-1634004-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Str. Jack Crimp Gold RG174 RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Box | 0Box |
|
$2.9400 | Buy Now |
DISTI #
AMP6-1634004-0
|
Heilind Electronics | MMCX STR. JACK CRIMP GOLD, RG1 | Americas - 0 in Stock |
|
$3.6651 | Buy Now |
|
Onlinecomponents.com | MMCX Str. Jack Crimp Gold, RG174 RoHS: Compliant | 0 |
|
$3.1900 / $8.9700 | Buy Now |
DISTI #
AMP6-1634004-0
|
Interstate Connecting Components | MMCX STR. JACK CRIMP GOLD, RG1 | 0 |
|
$3.6651 | Buy Now |
|
Master Electronics | MMCX Str. Jack Crimp Gold, RG174 RoHS: Compliant | 0 |
|
$3.1900 / $8.9700 | Buy Now |
Part Details for 6-1634004-0
6-1634004-0 CAD Models
6-1634004-0 Part Data Attributes
|
6-1634004-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1634004-0
TE Connectivity
RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 174 | |
Body Depth | 0.539 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 174, RG 188A, RG 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for 6-1634004-0
This table gives cross-reference parts and alternative options found for 6-1634004-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1634004-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CONMMCX001-SMD-T | RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack | TE Connectivity | 6-1634004-0 vs CONMMCX001-SMD-T |
471-900-0630N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 6-1634004-0 vs 471-900-0630N |
135-3302-001 | RF MMCX Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Jack | Bel Fuse | 6-1634004-0 vs 135-3302-001 |
CONMMCX001-SMD-T | RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack, | Linx Technologies Inc | 6-1634004-0 vs CONMMCX001-SMD-T |