Part Details for 6-1633588-4 by TE Connectivity
Overview of 6-1633588-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 6-1633588-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-6-1633588-4-ND
|
DigiKey | CRIMPER, WIRE 'F' ..096 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
6-1633588-4-ND
|
DigiKey | CRIMPER, WIRE 'F' ..096 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
6-1633588-4
|
Avnet Americas | CRIMPER, WIRE F ..096 - Bulk (Alt: 6-1633588-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-6-1633588-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F ..096 | 0 |
|
$599.4300 / $621.6000 | Order Now |
DISTI #
AMP6-1633588-4
|
Heilind Electronics | CRIMPER, WIRE F ..096 | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE 'F' ..096 | 0 |
|
$409.9700 / $594.4100 | Buy Now |
DISTI #
AMP6-1633588-4
|
Interstate Connecting Components | CRIMPER, WIRE F ..096 | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Master Electronics | CRIMPER, WIRE 'F' ..096 | 0 |
|
$409.9700 / $594.4100 | Buy Now |
Part Details for 6-1633588-4
6-1633588-4 CAD Models
6-1633588-4 Part Data Attributes
|
6-1633588-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1633588-4
TE Connectivity
(6-1633588-4) CRIMPER, WIRE 'F' ..096
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |