-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 20W, 5%, 30ppm, 47000ohm, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6553
|
Newark | Wirewound Resistors-Chassis Mount Hsa50 47K 5% |Amp Te Connectivity 6-1625984-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $7.9200 | Buy Now |
DISTI #
6-1625984-0
|
Avnet Americas | Resistor, 47 kOhm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 6-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
$2.6406 / $3.6135 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.7600 | Buy Now |
DISTI #
AMP6-1625984-0
|
Heilind Electronics | HSA50 47K 5% | Americas - 0 in Stock |
|
$3.0758 / $3.3853 | Buy Now |
|
Onlinecomponents.com | HSA50 47K 5% RoHS: Compliant |
11 Partner Stock |
|
$2.5400 / $4.3100 | Buy Now |
DISTI #
AMP6-1625984-0
|
Interstate Connecting Components | HSA50 47K 5% | 0 |
|
$3.0758 / $3.3853 | Buy Now |
DISTI #
000000000002354535
|
Sager | Wirewound Resistors - Chassis Mount HSA50 47K 5% Min Qty: 200 | 0 |
|
$3.0600 / $3.1400 | Buy Now |
DISTI #
6-1625984-0
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 6-1625984-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 47K 5% RoHS: Compliant |
11 Partner Stock |
|
$2.5400 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1625984-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1625984-0
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 30ppm, 47000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 20W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |