Part Details for 6-1623925-7 by TE Connectivity
Overview of 6-1623925-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1623925-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1623925-7
|
Avnet Americas | Res Carbon Film 270 Ohm 2% 1W -450ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 6-1623925-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
6-1623925-7
|
Avnet Abacus | Res Carbon Film 270 Ohm 2% 1W -450ppm/�C to 0ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 6-1623925-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 6-1623925-7
6-1623925-7 CAD Models
6-1623925-7 Part Data Attributes
|
6-1623925-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1623925-7
TE Connectivity
RESISTOR, CARBON FILM, 1W, 2%, 450ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for 6-1623925-7
This table gives cross-reference parts and alternative options found for 6-1623925-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1623925-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCFM12700GLFTR | RESISTOR, CARBON FILM, 1W, 2%, 450ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | 6-1623925-7 vs CCFM12700GLFTR |
CCF12700GLFAMMO | RESISTOR, CARBON FILM, 1W, 2%, 450ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | 6-1623925-7 vs CCF12700GLFAMMO |