There are no models available for this part yet.
Overview of 6-1623795-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 6-1623795-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6-1623795-3
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 7W ?300ppm/?C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 6-1623795-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2082 / $0.2351 | Buy Now | |
DISTI #
279-6-1623795-3
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP7 R47 5% WIRE RoHS: Compliant | 0 |
|
$0.2090 / $0.7200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 240 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.2100 | Buy Now | ||
DISTI #
AMP6-1623795-3
|
Heilind Electronics | SQP7 R47 5% WIRE | Americas - 0 in Stock |
|
$0.2282 / $0.2665 | Buy Now | |
Onlinecomponents.com | SQP7 R47 5% WIRE RoHS: Compliant | 0 |
|
$0.1854 / $0.3228 | Buy Now | ||
DISTI #
AMP6-1623795-3
|
Interstate Connecting Components | SQP7 R47 5% WIRE | 0 |
|
$0.2282 / $0.2665 | Buy Now | |
DISTI #
000000000002354357
|
Sager | Wirewound Resistors - Through Hole SQP7 R47 5% WIRE Min Qty: 1440 | 0 |
|
$0.2332 / $0.2469 | Buy Now | |
DISTI #
6-1623795-3
|
Avnet Abacus | Res Wirewound 0.47 Ohm 5% 7W �300ppm/�C Ceramic AXL Thru-Hole (Alt: 6-1623795-3) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SQP7 R47 5% WIRE RoHS: Compliant | 0 |
|
$0.1854 / $0.3228 | Buy Now |
CAD Models for 6-1623795-3 by TE Connectivity
Part Data Attributes for 6-1623795-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
35mm x 10mm x 9mm
|
Rated Power Dissipation (P)
|
7 W
|
Resistance
|
0.47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|