-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1623771-8
|
Avnet Americas | Resistor, 680 Milliohms, ? 1%, 3 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 6-1623771-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.8930 | Buy Now |
DISTI #
AMP6-1623771-8
|
Heilind Electronics | C3A R68 1% AMMO PK | Americas - 0 in Stock |
|
$1.0500 / $1.0656 | Buy Now |
|
Onlinecomponents.com | C3A R68 1% AMMO PK RoHS: Compliant | 0 |
|
$0.8860 / $2.4270 | Buy Now |
DISTI #
AMP6-1623771-8
|
Interstate Connecting Components | C3A R68 1% AMMO PK | 0 |
|
$1.0500 / $1.0656 | Buy Now |
DISTI #
000000000002354342
|
Sager | Wirewound Resistors - Through Hole C3A R68 1% AMMO PK Min Qty: 5000 | 0 |
|
$0.9917 | Buy Now |
DISTI #
6-1623771-8
|
Avnet Abacus | Resistor, 680 Milliohms, � 1%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 6-1623771-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A R68 1% AMMO PK RoHS: Compliant | 0 |
|
$0.8860 / $2.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1623771-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1623771-8
TE Connectivity
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 200V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 13mm x 5.7mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |