-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 0.12ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-1622824-2 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1622824-2
|
Avnet Americas | SMD Current Sense Resistor, 120 Milliohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Re... more RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
$0.0262 / $0.0295 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0316 / $0.0331 | Buy Now |
DISTI #
AMP6-1622824-2
|
Heilind Electronics | RL73N 1J R12 5% 5K RL | Americas - 0 in Stock |
|
$0.0316 / $0.0375 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R12 5% 5K RL RoHS: Compliant | 0 |
|
$0.0262 / $0.0358 | Buy Now |
DISTI #
AMP6-1622824-2
|
Interstate Connecting Components | RL73N 1J R12 5% 5K RL | 0 |
|
$0.0316 / $0.0375 | Buy Now |
DISTI #
6-1622824-2
|
Avnet Abacus | SMD Current Sense Resistor 120 Milliohm 5 100 mW 0603 1608 Metric Thick Film (Alt: 6-1622824-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1J R12 5% 5K RL RoHS: Compliant | 0 |
|
$0.0262 / $0.0358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1622824-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1622824-2
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 0.12ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |