Part Details for 6-1618071-7 by TE Connectivity
Overview of 6-1618071-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6-1618071-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9528
|
Newark | 255-6X=Wilmar Over/Undervoltag |Amp Te Connectivity 6-1618071-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,827.2200 | Buy Now |
DISTI #
A107266-ND
|
DigiKey | 255-6X=WILMAR OVER/UNDERVOLTAG Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,617.9800 | Buy Now |
DISTI #
6-1618071-7
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A Flange Mount - Bulk (Alt: 6-1618071-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,082.9615 / $1,453.0000 | Buy Now |
DISTI #
AMP6-1618071-7
|
Heilind Electronics | 255-6X OVER/UNDER VOLTGE RELAY | Americas - 0 in Stock |
|
$1,305.3555 / $1,874.3550 | Buy Now |
|
Onlinecomponents.com | 255-6X=WILMAR OVER/UNDERVOLTAG |
4 In Stock 30 On Order |
|
$1,632.3500 / $1,734.0700 | Buy Now |
DISTI #
6-1618071-7
|
TTI | Industrial Relays 255-6X Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP6-1618071-7
|
Interstate Connecting Components | 255-6X OVER/UNDER VOLTGE RELAY | 0 |
|
$1,305.3555 / $1,874.3550 | Buy Now |
DISTI #
000000000002354219
|
Sager | Industrial Relays 255-6X Min Qty: 1 | 0 |
|
$1,666.0900 | Buy Now |
|
Master Electronics | 255-6X=WILMAR OVER/UNDERVOLTAG |
4 In Stock 30 On Order |
|
$1,632.3500 / $1,734.0700 | Buy Now |
Part Details for 6-1618071-7
6-1618071-7 CAD Models
6-1618071-7 Part Data Attributes
|
6-1618071-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1618071-7
TE Connectivity
255-6X=WILMAR OVER/UNDERVOLTAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 460 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |