Part Details for 6-1618007-6 by TE Connectivity
Overview of 6-1618007-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1618007-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618007-6-ND
|
DigiKey | AP5B932=RELAY, VACUUM, SPST-NC Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$798.3540 | Buy Now |
DISTI #
6-1618007-6
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 120VDC 4.7KOhm Flange Mount - Bulk (Alt: 6-1618007-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$522.4031 / $765.4418 | Buy Now |
DISTI #
571-6-1618007-6
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NC RoHS: Not Compliant | 0 |
|
$776.2300 / $787.8800 | Order Now |
DISTI #
AMP6-1618007-6
|
Heilind Electronics | AP5B932=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
$620.5950 / $866.8650 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$672.5400 / $1,228.0600 | Buy Now | |
DISTI #
AMP6-1618007-6
|
Interstate Connecting Components | AP5B932=RELAY, VACUUM, SPST-NC | 0 |
|
$620.5950 / $866.8650 | Buy Now |
DISTI #
000000000000903860
|
Sager | General Purpose Relays RELAY VACUUM SPST-NC Min Qty: 1 | 0 |
|
$715.4200 / $842.7800 | Buy Now |
DISTI #
6-1618007-6
|
Avnet Abacus | (Alt: 6-1618007-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$672.5400 / $1,228.0600 | Buy Now |