Part Details for 6-1618007-3 by TE Connectivity
Overview of 6-1618007-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1618007-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1618007-3-ND
|
DigiKey | AP5B734=RELAY, VACUUM, SPST-NC Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$771.0420 | Buy Now |
DISTI #
6-1618007-3
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm Chassis Mount - Bulk (Alt: 6-1618007-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$502.9252 / $736.8988 | Buy Now |
DISTI #
571-6-1618007-3
|
Mouser Electronics | General Purpose Relays RELAY VACUUM SPST-NC RoHS: Not Compliant | 0 |
|
$747.2900 / $758.5000 | Order Now |
DISTI #
AMP6-1618007-3
|
Heilind Electronics | AP5B734=RELAY, VACUUM, SPST-NC | Americas - 0 in Stock |
|
$597.4560 / $834.5401 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$647.4600 / $1,182.2700 | Buy Now | |
DISTI #
AMP6-1618007-3
|
Interstate Connecting Components | AP5B734=RELAY, VACUUM, SPST-NC | 0 |
|
$597.4560 / $834.5401 | Buy Now |
DISTI #
000000000000903857
|
Sager | General Purpose Relays RELAY VACUUM SPST-NC Min Qty: 1 | 0 |
|
$688.7400 / $811.3600 | Buy Now |
DISTI #
6-1618007-3
|
Avnet Abacus | (Alt: 6-1618007-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$647.4600 / $1,182.2700 | Buy Now |