-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5235
|
Newark | Te Connectivity Td229C-1000Tz=Tdfr 100 Ms |Amp Te Connectivity 6-1617815-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$505.8000 / $525.6500 | Buy Now |
DISTI #
2266-6-1617815-0-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$486.3500 / $505.4300 | Buy Now |
DISTI #
6-1617815-0
|
Avnet Americas | TD229C-1000TZ=TDFR 100 MS - Bulk (Alt: 6-1617815-0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
AMP6-1617815-0
|
Heilind Electronics | TD229C-1000TZ=TDFR 100 MS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TD229C-1000TZ=TDFR 100 MS |
5 Partner Stock |
|
$464.6700 / $491.8100 | Buy Now |
DISTI #
AMP6-1617815-0
|
Interstate Connecting Components | TD229C-1000TZ=TDFR 100 MS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-1617815-0
|
PEI Genesis | Off-Delay Relay, 2 Form C, D | 5 |
|
Buy Now | |
DISTI #
000000000005530139
|
Sager | TE Connectivity TD229C-1000TZ=TDFR 100 MS Min Qty: 1 | 0 |
|
$407.1900 / $506.1700 | Buy Now |
|
Master Electronics | TD229C-1000TZ=TDFR 100 MS |
5 Partner Stock |
|
$464.6700 / $491.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617815-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617815-0
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |