-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT-CO, 48VDC (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617785-7-ND
|
DigiKey | FCA-410-1527M=M83536/15-027M Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.4430 | Buy Now |
DISTI #
6-1617785-7
|
Avnet Americas | FCA-410-1527M=M83536/15-027M - Bulk (Alt: 6-1617785-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$228.0822 / $274.4718 | Buy Now |
DISTI #
655-6-1617785-7
|
Mouser Electronics | Industrial Relays FCA-410-1527M | 0 |
|
$292.4000 | Order Now |
DISTI #
AMP6-1617785-7
|
Heilind Electronics | FCA-410-1527M=M83536/15-027M | Americas - 0 in Stock |
|
$231.4845 / $289.9351 | Buy Now |
|
Onlinecomponents.com | FCA-410-1527M=M83536/15-027M | 0 |
|
$224.9400 / $418.8000 | Buy Now |
DISTI #
6-1617785-7
|
TTI | Industrial Relays FCA-410-1527M Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$172.6600 / $273.3100 | Buy Now |
DISTI #
AMP6-1617785-7
|
Interstate Connecting Components | FCA-410-1527M=M83536/15-027M | 0 |
|
$231.4845 / $289.9351 | Buy Now |
DISTI #
000000000003847333
|
Sager | Industrial Relays FCA-410-1527M Min Qty: 1 | 0 |
|
$225.0600 / $298.4600 | Buy Now |
DISTI #
6-1617785-7
|
Avnet Abacus | (Alt: 6-1617785-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-410-1527M=M83536/15-027M | 0 |
|
$224.9400 / $418.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617785-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617785-7
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 48VDC (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 865 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |