-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1617748-9-ND
|
DigiKey | FCA-125-BZ3 Min Qty: 29 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.1500 | Buy Now |
DISTI #
6-1617748-9
|
Avnet Americas | FCA-125-BZ3 - Bulk (Alt: 6-1617748-9) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$195.7148 / $235.5212 | Buy Now |
DISTI #
571-6-1617748-9
|
Mouser Electronics | General Purpose Relays FCA-125-BZ3 RoHS: Compliant | 0 |
|
$231.0500 | Order Now |
DISTI #
AMP6-1617748-9
|
Heilind Electronics | FCA-125-BZ3 | Americas - 0 in Stock |
|
$216.0540 / $248.7901 | Buy Now |
|
Onlinecomponents.com | FCA-125-BZ3 | 0 |
|
$203.5500 / $511.0600 | Buy Now |
DISTI #
67201016
|
Verical | Power Relay Over 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$348.8300 | Buy Now |
DISTI #
616177489-TEC
|
TME | 6-1617748-9 Min Qty: 1 | 2 |
|
$371.9340 / $442.1092 | Buy Now |
DISTI #
AMP6-1617748-9
|
Interstate Connecting Components | FCA-125-BZ3 | 0 |
|
$216.0540 / $248.7901 | Buy Now |
DISTI #
000000000003025372
|
Sager | General Purpose Relays FCA-125-BZ3 Min Qty: 1 | 0 |
|
$210.0500 / $256.1100 | Buy Now |
DISTI #
6-1617748-9
|
Avnet Abacus | FCA-125-BZ3 (Alt: 6-1617748-9) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1617748-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1617748-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPST-CO, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |