-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1609968-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 125A 520V Terminal Block Flange Mount - Bulk (Alt: 6-1609968-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$441.4084 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$467.0000 | Buy Now |
|
Onlinecomponents.com | KEP 125A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$546.6000 / $578.5300 | Buy Now |
DISTI #
73597620
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$525.9600 / $557.5200 | Buy Now |
DISTI #
6-1609968-6
|
TTI | Power Line Filters KEP 125A 1S HIGH PLUS SP BS WY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$491.7100 / $521.8100 | Buy Now |
DISTI #
616099686-TEC
|
TME | 6-1609968-6 Min Qty: 1 | 2 |
|
$492.1885 / $521.7135 | Buy Now |
DISTI #
COR125KEPS10BBSW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR125KEPS10BBSW | 0 |
|
Buy Now | |
DISTI #
000000000006138691
|
Sager | Power Line Filters KEP 125A 1S HIGH PLUS SP BS WY Min Qty: 1 | 0 |
|
$465.5600 / $567.0700 | Buy Now |
DISTI #
C1S114415379861
|
Chip1Stop | Power Line Filters | 2 |
|
$559.0000 / $593.0000 | Buy Now |
|
Master Electronics | KEP 125A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$546.6000 / $578.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1609968-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1609968-6
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 11 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 125 A |