There are no models available for this part yet.
Overview of 6-1609966-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 6-1609966-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ0983
|
Newark | Power Line Filter, 3-Ph, 15A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:15A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 6-1609966-7 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.4900 / $289.9400 | Buy Now | |
DISTI #
6-1609966-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 520VAC Threaded Bolt DIN Rail - Bulk (Alt: 6-1609966-7) Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$142.6585 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$150.9300 | Buy Now | ||
DISTI #
COR6-1609966-7
|
Heilind Electronics | KES 15A 1S NUT WYE 520VAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KES 15A 1S NUT WYE 520VAC RoHS: Compliant | 0 |
|
$157.1600 / $389.4500 | Buy Now | ||
DISTI #
COR6-1609966-7
|
Interstate Connecting Components | KES 15A 1S NUT WYE 520VAC | 0 |
|
Buy Now | ||
DISTI #
000000000006272393
|
Sager | Power Line Filters KES 15A 1S NUT WYE 520VAC Min Qty: 1 | 0 |
|
$152.8100 / $188.6600 | Buy Now | |
DISTI #
6-1609966-7
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 15A 520VAC Threaded Bolt DIN Rail (Alt: 6-1609966-7) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | KES 15A 1S NUT WYE 520VAC RoHS: Compliant | 0 |
|
$157.1600 / $389.4500 | Buy Now |
CAD Models for 6-1609966-7 by TE Connectivity
Part Data Attributes for 6-1609966-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Filter Type
|
THREE PHASE EMI FILTER
|
Leakage Current-Max
|
3 mA
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
15 A
|