Part Details for 6-1609158-7 by TE Connectivity
Overview of 6-1609158-7 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 6-1609158-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1609158-7
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port - Bulk (Alt: 6-1609158-7) Min Qty: 36 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8900 / $50.4100 | Buy Now |
DISTI #
655-6-1609158-7
|
Mouser Electronics | AC Power Entry Modules 6HPEND1-NG=F8533 POWER ENTRY RoHS: Compliant | 0 |
|
$59.1700 | Order Now |
DISTI #
73659691
|
RS | Corcom HP, 6 A, 250 VAC, Complete Shield, Vertical, 18 AWG Power Cord | TE Connectivity 6-1609158-7 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8100 / $59.7600 | RFQ |
DISTI #
COR6-1609158-7
|
Heilind Electronics | FILTRD PE MODUL,6A,FLNGD,QC 2 FUSE,CL2 MOOP | Americas - 27 in Stock |
|
$55.4688 / $71.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.0700 / $92.3000 | Buy Now |
DISTI #
6-1609158-7
|
TTI | AC Power Entry Modules 6HPEND1-NG=F8533 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$59.1700 | Buy Now |
DISTI #
COR6-1609158-7
|
Interstate Connecting Components | FILTRD PE MODUL,6A,FLNGD,QC 2 FUSE,CL2 MOOP | 9 |
|
$55.4688 / $71.0000 | Buy Now |
DISTI #
000000000006392242
|
Sager | AC Power Entry Modules 6HPEND1-NG=F8533 POWER ENTRY Min Qty: 36 | 36 |
|
$42.3900 / $49.3100 | Buy Now |
DISTI #
6-1609158-7
|
Avnet Abacus | Connector Power Entry Filtered Receptacle 3 Position 250Vac 6A Straight 1 Port (Alt: 6-1609158-7) RoHS: Not Compliant Min Qty: 36 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.0700 / $92.3000 | Buy Now |
Part Details for 6-1609158-7
6-1609158-7 CAD Models
6-1609158-7 Part Data Attributes
|
6-1609158-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1609158-7
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |