-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2715
|
Avnet Americas | - Bulk (Alt: 22AC2715) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 40 Partner Stock |
|
$22.3900 / $23.4700 | Buy Now |
DISTI #
6-1609157-7
|
Avnet Americas | - Bulk (Alt: 6-1609157-7) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6IHE1=F8464 RoHS: Compliant |
3409 Partner Stock |
|
$10.5400 / $15.8300 | Buy Now |
DISTI #
65689816
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 3053 |
|
$8.6700 / $9.9800 | Buy Now |
DISTI #
42797624
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 356 |
|
$8.6700 / $9.9800 | Buy Now |
DISTI #
616091577-TEC
|
TME | Connector: AC supply | 3409 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4431 |
|
RFQ | |
|
Master Electronics | 6IHE1=F8464 RoHS: Compliant |
3409 Partner Stock |
|
$10.5400 / $15.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1609157-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1609157-7
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |