-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 1.0-2.5MM2 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1274
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Te Connectivity 6-160449-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 22735 |
|
$0.1450 / $0.1970 | Buy Now |
DISTI #
A138981-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
9180 In Stock |
|
$0.1508 / $0.3400 | Buy Now |
DISTI #
6-160449-5
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG RCP 19.7mm 7.45mm Tin Loose Piece - Bulk (Alt: 6-160449-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1107 / $0.1368 | Buy Now |
DISTI #
571-6-160449-5
|
Mouser Electronics | Terminals FF STECKH 6 3 RAD | 8244 |
|
$0.1650 / $0.3000 | Buy Now |
DISTI #
E02:0323_02042077
|
Arrow Electronics | Quick Disconnect Terminal 13-17AWG Brass RCP 19.7mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2437 | Europe - 1040 |
|
$0.1420 / $0.2980 | Buy Now |
|
Future Electronics | FF 250 REC 1.0-2.5MM2 TPBR LP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.1310 / $0.1480 | Buy Now |
DISTI #
AMP6-160449-5
|
Heilind Electronics | FF STECKH 6,3 RAD | Americas - 0 in Stock |
|
$0.1463 / $0.1694 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 1.0-2.5MM2 TPBR LP RoHS: Compliant |
2491 In Stock |
|
$0.1302 / $0.1761 | Buy Now |
DISTI #
62990052
|
Verical | Quick Disconnect Terminal 13-17AWG Brass RCP 19.7mm Tin Loose Min Qty: 400 Package Multiple: 100 Date Code: 1402 | Americas - 2000 |
|
$0.1745 / $0.1916 | Buy Now |
DISTI #
84863033
|
Verical | Quick Disconnect Terminal 13-17AWG Brass RCP 19.7mm Tin Loose Min Qty: 60 Package Multiple: 1 Date Code: 2437 | Americas - 1040 |
|
$0.1406 / $0.2002 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-160449-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-160449-5
TE Connectivity
FF 250 REC 1.0-2.5MM2 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |